PULSAR PR499 Orange Unisex Hi Vis Winter Jacket, XL
- RS Stock No.:
- 259-5748
- Mfr. Part No.:
- PR499-XL
- Brand:
- PULSAR
Subtotal (1 unit)*
$169.64
(exc. GST)
$186.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.64 |
*price indicative
- RS Stock No.:
- 259-5748
- Mfr. Part No.:
- PR499-XL
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | XL | |
| Product Type | Hi Vis Winter Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | PR499 | |
| Closure Type | Storm Flap | |
| Standards/Approvals | EN 343, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size XL | ||
Product Type Hi Vis Winter Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series PR499 | ||
Closure Type Storm Flap | ||
Standards/Approvals EN 343, EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne Hi-Vis jackets are used to provide visibility, protection and comfort and are used in a variety of applications.The jackets have Hi-Vis tape at arms, chest and shoulders making it highly visible.This jackets are made up of durable fabric ensuring longer life.
Highly visible
2-way zip concealed by double velcro storm flap
Waterproof
Underarm ventilation, chin protector & unique flip-out ID window
300D breathable PU coated polyester
100% polyester mesh lining
- RS Stock No. 2595740
- Mfr. Part No. PR499-R-3XL
Each
$185.70
- RS Stock No. 2595739
- Mfr. Part No. PR499-2XL
Each
$185.30
- RS Stock No. 2595745
- Mfr. Part No. PR499-M
Each
$169.64
- RS Stock No. 2595747
- Mfr. Part No. PR499-S
Each
$161.16
Related links
- PULSAR PR499 Orange Unisex Hi Vis Winter Jacket, S
- PULSAR PR499 Orange Unisex Hi Vis Winter Jacket, 2XL
- PULSAR PR499 Orange Unisex Hi Vis Winter Jacket, XS
- PULSAR PR499 Orange Unisex Hi Vis Winter Jacket, M
- PULSAR PR499 Orange Unisex Hi Vis Winter Jacket, 5XL
- PULSAR PR499 Orange Unisex Hi Vis Winter Jacket, 4XL
- PULSAR PR499 Orange Unisex Hi Vis Winter Jacket, L
- PULSAR PR499 Orange Unisex Hi Vis Winter Jacket, 3XL











