PULSAR PR499 Orange Unisex Hi Vis Winter Jacket, 2XL

Subtotal (1 unit)*

$185.30

(exc. GST)

$203.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.30

*price indicative

RS Stock No.:
259-5739
Mfr. Part No.:
PR499-2XL
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Hi Vis Winter Jacket

Size

2XL

Colour

Orange

Gender

Unisex

Hooded

Yes

Lining Material

Polyester

Outer Material

Polyester

Series

PR499

Closure Type

Storm Flap

Standards/Approvals

EN 343, EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne Hi-Vis jackets are used to provide visibility, protection and comfort and are used in a variety of applications.The jackets have Hi-Vis tape at arms, chest and shoulders making it highly visible.This jackets are made up of durable fabric ensuring longer life.

Highly visible

2-way zip concealed by double velcro storm flap

Waterproof

Underarm ventilation, chin protector & unique flip-out ID window

300D breathable PU coated polyester

100% polyester mesh lining

  • RS Stock No. 2595741
  • Mfr. Part No. PR499-R-4XL
Each
$175.29
  • RS Stock No. 2595748
  • Mfr. Part No. PR499-XL
Each
$169.64
  • RS Stock No. 2595740
  • Mfr. Part No. PR499-R-3XL
Each
$185.70
  • RS Stock No. 2595742
  • Mfr. Part No. PR499-R-5XL
Each
$175.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy