DNC 3873 Yellow Unisex Hi Vis Jacket, 4XL
- RS Stock No.:
- 238-3118
- Mfr. Part No.:
- 3873 Yellow 4XL
- Brand:
- DNC
Subtotal (1 unit)**
$93.29
(exc. GST)
$102.62
(inc. GST)
Stocked by manufacturer – available for delivery 01/08/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $93.29 |
**price indicative
- RS Stock No.:
- 238-3118
- Mfr. Part No.:
- 3873 Yellow 4XL
- Brand:
- DNC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DNC | |
Size | 4XL | |
Colour | Yellow | |
Gender | Unisex | |
Hooded | No | |
Material Properties | Breathable, Hi-Vis, Waterproof | |
Series | 3873 | |
Select all | ||
---|---|---|
Brand DNC | ||
Size 4XL | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded No | ||
Material Properties Breathable, Hi-Vis, Waterproof | ||
Series 3873 | ||
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer