DNC 3873 Orange Unisex Hi Vis Jacket, 4XL

Subtotal (1 unit)*

$95.34

(exc. GST)

$104.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.34

*price indicative

RS Stock No.:
238-3108
Mfr. Part No.:
3873 Orange 4XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Size

4XL

Product Type

Hi Vis Jacket

Colour

Orange

Gender

Unisex

Hooded

No

Lining Material

Mesh

Series

3873

Resistance Features

Sun Protection, Waterproof and Breathable

Standards/Approvals

AS/NZS 4602.1:2011, AS/NZS1906.4:2010, AS/NZS4399:1996, Oeko-Tex standard 100 class II

COO (Country of Origin):
CN

COMFORT UNIFORMS PTY LTD


DNC

The DNC HiVis breathable rain jacket comes with 300D heavy duty polyester/PU, seam-sealed, waterproof outer shell, 2 flap side pockets, mesh lining, foldaway hood and mobile phone pocket.

It comes in orange colour with size of 4XL

300D heavy duty polyester, seam-sealed

Waterproof outer shell and breathable

Mesh lining, foldaway hood

Sun protection, 3/4 length

HiVis day/night fabric design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy