DNC 3873 Orange Unisex Hi Vis Jacket, XL
- RS Stock No.:
- 238-3115
- Mfr. Part No.:
- 3873 Orange XL
- Brand:
- DNC
Subtotal (1 unit)*
$58.19
(exc. GST)
$64.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.19 |
*price indicative
- RS Stock No.:
- 238-3115
- Mfr. Part No.:
- 3873 Orange XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Size | XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Mesh | |
| Series | 3873 | |
| Resistance Features | Sun Protection, Waterproof and Breathable | |
| Standards/Approvals | AS/NZS1906.4:2010, AS/NZS4399:1996, AS/NZS 4602.1:2011, Oeko-Tex standard 100 class II | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Size XL | ||
Product Type Hi Vis Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Mesh | ||
Series 3873 | ||
Resistance Features Sun Protection, Waterproof and Breathable | ||
Standards/Approvals AS/NZS1906.4:2010, AS/NZS4399:1996, AS/NZS 4602.1:2011, Oeko-Tex standard 100 class II | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC HiVis breathable rain jacket comes with 300D heavy duty polyester/PU, seam-sealed, waterproof outer shell, 2 flap side pockets, mesh lining, foldaway hood and mobile phone pocket.
It comes in orange colour with size of XL
300D heavy duty polyester, seam-sealed
Waterproof outer shell and breathable
Mesh lining, foldaway hood
Sun protection, 3/4 length
HiVis day/night fabric design
Related links
- DNC 3873 Yellow Unisex Hi Vis Jacket, XL
- DNC 3873 Orange Unisex Hi Vis Jacket, S
- DNC 3873 Orange Unisex Hi Vis Jacket, L
- DNC 3873 Orange Unisex Hi Vis Jacket, M
- DNC 3873 Orange Unisex Hi Vis Jacket, 3XL
- DNC 3873 Orange Unisex Hi Vis Jacket, 5XL
- DNC 3873 Orange Unisex Hi Vis Jacket, 4XL
- DNC 3873 Orange Unisex Hi Vis Jacket, 6XL
