PULSAR Orange Men's Hi Vis Softshell Jacket, 2XL
- RS Stock No.:
- 237-6692
- Mfr. Part No.:
- EVO250-2XL
- Brand:
- PULSAR
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-6692
- Mfr. Part No.:
- EVO250-2XL
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | 2XL | |
| Product Type | Hi Vis Softshell Jacket | |
| Colour | Orange | |
| Gender | Men | |
| Closure Type | Zipper | |
| Resistance Features | Waterproof, Breathable, Windproof | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size 2XL | ||
Product Type Hi Vis Softshell Jacket | ||
Colour Orange | ||
Gender Men | ||
Closure Type Zipper | ||
Resistance Features Waterproof, Breathable, Windproof | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
PULSAR® Evolution HV Orange Storm Coat
Features & Benefits
Thermally applied RFX Reflective Tape with segmented comfort trim shoulder braces
PULSAR® reflective blue piping and chevron detail
YKK® 2-way interactive zip fastening
Neoprene inner cuff
Two internal A4 sized poachers pockets
Interacts with PULSAR® Body Warmers (P422/PR498), Fleece Jackets (P507/PR508) and Soft Shell Jackets (P534/PR535)
Suitable for use in the automotive industry (car safe).
Fabric
Highly breathable 3 layer laminate technology
EN Standards
EN ISO 20471 Class 3
EN343 Class 4:3
RIS-3279
RS Better World
- RS Stock No. 2741895
- Mfr. Part No. LFE916-2XL
Each
$257.48
RS Better World
- RS Stock No. 2741877
- Mfr. Part No. LFE913-2XL
Each
$308.91
RS Better World
- RS Stock No. 2741897
- Mfr. Part No. LFE916-4XL
Each
$309.29
RS Better World
- RS Stock No. 2741886
- Mfr. Part No. LFE915-2XL
Each
$245.21
Related links
- PULSAR LFE916 Orange Men's Hi Vis Softshell Jacket, 2XL
- PULSAR Orange Men's Hi Vis Softshell Jacket, XL
- PULSAR PULSAR Evolution Storm Orange Men's Hi Vis Softshell Jacket, L
- PULSAR PULSAR Evolution Orange Men's Hi Vis Softshell Jacket, M
- PULSAR PULSAR Evolution Orange Men's Hi Vis Softshell Jacket, S
- Mascot Workwear BLACKPOOL Navy 2XL
- PULSAR LFE916 Orange Men's Hi Vis Softshell Jacket, 5XL
- PULSAR LFE915 Yellow Men's Hi Vis Softshell Jacket, 2XL












