UPower DANY Yellow Unisex Hi Vis Jacket, 3XL

Subtotal (1 unit)*

$160.98

(exc. GST)

$177.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.98

*price indicative

RS Stock No.:
277-2558
Mfr. Part No.:
WHL173YF-3XL
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

3XL

Product Type

Hi Vis Jacket

Colour

Yellow

Gender

Unisex

Hooded

No

Series

DANY

Resistance Features

Water Resistant

Closure Type

Zip

Standards/Approvals

EN ISO 20471, CE EN ISO 13688

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Gilet in Soft Shell fabric, for maximum comfort, water resistant. Mobile phone pocket on the chest with zip closure, anti-tangle adjustable drawstring internal pocket, shaped hem.

Stretch fabric

Registered design

Related links