Delta Plus ZENITH Yellow, Grey, Black Unisex Hi Vis Fleece Jacket, S
- RS Stock No.:
- 218-2961
- Mfr. Part No.:
- ZENITJMPT
- Brand:
- Delta Plus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 218-2961
- Mfr. Part No.:
- ZENITJMPT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Hi Vis Fleece Jacket | |
| Size | S | |
| Colour | Yellow, Grey, Black | |
| Gender | Unisex | |
| Hooded | No | |
| Outer Material | Polyester | |
| Series | ZENITH | |
| Resistance Features | Hi-Vis | |
| Closure Type | Zipper | |
| Standards/Approvals | CE, EN ISO 20471:2013, EN ISO 13688:2013 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Hi Vis Fleece Jacket | ||
Size S | ||
Colour Yellow, Grey, Black | ||
Gender Unisex | ||
Hooded No | ||
Outer Material Polyester | ||
Series ZENITH | ||
Resistance Features Hi-Vis | ||
Closure Type Zipper | ||
Standards/Approvals CE, EN ISO 20471:2013, EN ISO 13688:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus high visibility jacket in polyester polar fleece jacket. Zip fastening. Elasticated cuffs. 2 pockets. High visibility: Class 2 - Silver colour - Shoulder belt and parallel assembly
Polyester polar fleece 280 g/m² Retro-reflective sewn bands
Related links
- Delta Plus ZENITH Yellow Black Unisex Hi Vis Fleece Jacket, M
- Delta Plus ZENITH Yellow Green S
- Delta Plus ZENITH Black Yellow Unisex Hi Vis Fleece Jacket, L
- Delta Plus ZENITH Black Yellow Unisex Hi Vis Fleece Jacket, 2XL
- Delta Plus ZENITH Black White L
- Delta Plus ZENITH Green White 2XL
- Delta Plus ZENITH Navy 3XL
- Delta Plus ZENITH Navy XL
