- RS Stock No.:
- 218-2963
- Mfr. Part No.:
- ZENITJMXG
- Brand:
- Delta Plus
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$96.00
(exc. GST)
$105.60
(inc. GST)
Units | Per unit |
1 + | $96.00 |
- RS Stock No.:
- 218-2963
- Mfr. Part No.:
- ZENITJMXG
- Brand:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Delta Plus high visibility jacket in polyester polar fleece jacket. Zip fastening. Elasticated cuffs. 2 pockets. High visibility: Class 2 - Silver colour - Shoulder belt and parallel assembly
Polyester polar fleece 280 g/m² Retro-reflective sewn bands
Specifications
Attribute | Value |
---|---|
Size | XL |
Colour | Black, Grey, Yellow |
Clothing Type | Fleece Jacket |
Gender | Unisex |
Hooded | No |
Material Properties | Hi-Vis |
Outer Material | Polyester |
Related links
- Delta Plus Orange/Navy Unisex Hi Vis Fleece Jacket, XL
- Delta Plus Black Yellow Unisex Hi Vis Fleece Jacket, L
- Delta Plus Black Yellow Unisex Hi Vis Fleece Jacket, M
- Delta Plus Black Yellow Unisex Hi Vis Fleece Jacket, S
- Orbit Yellow Hi-Vis Hi Vis Trousers
- Orbit Orange Hi-Vis, Waterproof Hi Vis Trousers
- Avit Yellow Hi-Vis Hi Vis Vest, XL
- Delta Plus Black Yellow Unisex Hi Vis Fleece Jacket, XXL