Delta Plus SOCCIAHV Black, Orange Unisex Jacket, 3XL

N

This image is representative of the product range

Subtotal (1 unit)*

$157.43

(exc. GST)

$173.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.43

*price indicative

RS Stock No.:
805-903
Mfr. Part No.:
SOCHVOR3X
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Jacket

Size

3XL

Colour

Black, Orange

Gender

Unisex

Hooded

No

Lining Material

Polyester

Outer Material

4% Elastane, 96% Polyester, Softshell

Series

SOCCIAHV

Resistance Features

High Visibility, Water Resistant

Closure Type

Zipper Fastening

Standards/Approvals

EN ISO

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS High visibility softshell jacket is designed for outdoor use, featuring removable sleeves and segmented bands for enhanced visibility in low light or dangerous environments, ensuring safety and comfort at all times.

Class 2 HV softshell with a water-repellent fabric for light rain protection

Constructed from 100% recycled polyester, promoting sustainability

Offers 4-way stretch for unrestricted movement and comfort

Features a 2 in 1 design to adapt for varying temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy