Portwest S427 Yellow Unisex Breathable Jacket, 6XL
- RS Stock No.:
- 750-313
- Mfr. Part No.:
- S427YER6XL
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$314.32
(exc. GST)
$345.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $314.32 |
*price indicative
- RS Stock No.:
- 750-313
- Mfr. Part No.:
- S427YER6XL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 6XL | |
| Product Type | Breathable Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 65% Polyester | |
| Outer Material | Breathable Polyurethane Coated | |
| Series | S427 | |
| Closure Type | 2-Way Zip | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | ANSI/ISEA | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 6XL | ||
Product Type Breathable Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 65% Polyester | ||
Outer Material Breathable Polyurethane Coated | ||
Series S427 | ||
Closure Type 2-Way Zip | ||
Resistance Features Water Resistant | ||
Standards/Approvals ANSI/ISEA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Traffic jacket is designed for high-visibility work in extreme weather conditions, combining Durable waterproof construction with Advanced cold protection. Engineered for professionals exposed to rain, wind, and very low temperatures, it delivers reliable thermal performance, versatile wearing options, and practical functionality. The Advanced fabric finish effectively repels water while maintaining comfort, making it suitable for demanding outdoor environments where safety, adaptability, and long-lasting performance are essential.
Provides EN342 certified protection against cold down to -40°C
Features a fleece lined collar that helps retain body heat
Supports secure hook and loop cuffs for an adjustable fit
Ensures comfort and warmth with knitted inner cuffs
Includes handwarmer pockets for improved cold weather comfort
Offers an integrated D-ring for attaching keys or ID cards
EN ISO 20471 Class 3 Standard
Related links
- Portwest S427 Yellow Unisex Breathable Jacket, 2XL
- Portwest S427 Yellow Unisex Breathable Jacket, M
- Portwest S427 Yellow Unisex Breathable Jacket, 5XL
- Portwest S427 Yellow Unisex Breathable Jacket, XS
- Portwest S427 Yellow Unisex Breathable Jacket, S
- Portwest S427 Yellow Unisex Breathable Jacket, XL
- Portwest S427 Yellow Unisex Breathable Jacket, L
- Portwest S427 Yellow Unisex Breathable Jacket, 4XL
