Portwest S427 Yellow Unisex Breathable Jacket, 4XL

This image is representative of the product range

Subtotal (1 unit)*

$314.32

(exc. GST)

$345.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$314.32

*price indicative

RS Stock No.:
750-311
Mfr. Part No.:
S427YER4XL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Breathable Jacket

Size

4XL

Colour

Yellow

Gender

Unisex

Hooded

Yes

Lining Material

65% Polyester

Outer Material

Breathable Polyurethane Coated

Series

S427

Closure Type

2-Way Zip

Resistance Features

Water Resistant

Standards/Approvals

ANSI/ISEA

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest Traffic jacket is designed for high-visibility work in extreme weather conditions, combining Durable waterproof construction with Advanced cold protection. Engineered for professionals exposed to rain, wind, and very low temperatures, it delivers reliable thermal performance, versatile wearing options, and practical functionality. The Advanced fabric finish effectively repels water while maintaining comfort, making it suitable for demanding outdoor environments where safety, adaptability, and long-lasting performance are essential.

Provides EN342 certified protection against cold down to -40°C

Features a fleece lined collar that helps retain body heat

Supports secure hook and loop cuffs for an adjustable fit

Ensures comfort and warmth with knitted inner cuffs

Includes handwarmer pockets for improved cold weather comfort

Offers an integrated D-ring for attaching keys or ID cards

EN ISO 20471 Class 3 Standard

Related links