SINGER SAFETY PALOMA Orange, Navy Unisex Hi Vis Jacket, XL

Subtotal (1 unit)*

$58.89

(exc. GST)

$64.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.89

*price indicative

RS Stock No.:
218-162
Mfr. Part No.:
PALOMA04
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

XL

Product Type

Hi Vis Jacket

Colour

Orange, Navy

Gender

Unisex

Hooded

Yes

Series

PALOMA

Resistance Features

Taped Seams

Closure Type

Zipper

Standards/Approvals

European Regulation (EU) 2016/425, EN ISO 20471:2013 + A1:2016, EN ISO 13688:2013, EN 343:2019

RoHS Status: Exempt

COO (Country of Origin):
MM
The SINGER SAFETY High visibility parka made of 100% polyester Oxford 300D coated with PU, featuring a taffeta polyester lining and 180 gsm polyester padding. It has taped seams, an attached hood with draw cords, and retro-reflective tapes for improved visibility. The jacket includes 2 outer pockets, 2 inner pockets, a two-way zip fastening under a studded flap, knitted wrists, and zip access for customization. Available in orange and navy blue, sizes S to 4XL. Packed in cartons of 10 pieces, with individual polybags.

Resistant and light with 300D Oxford polyester coated with PU

Improved visibility with retro-reflective tapes

Hood rolled into collar

Customizable with zip access for printing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy