SINGER SAFETY PALOMA Navy, Orange Unisex Hi Vis Jacket, S
- RS Stock No.:
- 218-159
- Mfr. Part No.:
- PALOMA01
- Brand:
- SINGER SAFETY
Subtotal (1 unit)*
$58.89
(exc. GST)
$64.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.89 |
*price indicative
- RS Stock No.:
- 218-159
- Mfr. Part No.:
- PALOMA01
- Brand:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | S | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Taffeta Polyester | |
| Outer Material | 100% Polyester, Coated with Polyurethane | |
| Series | PALOMA | |
| Closure Type | Zip Fastening | |
| Standards/Approvals | European Regulation (EU) 2016/425 on Personal Protective Equipment (PPE). Category II. EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size S | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Taffeta Polyester | ||
Outer Material 100% Polyester, Coated with Polyurethane | ||
Series PALOMA | ||
Closure Type Zip Fastening | ||
Standards/Approvals European Regulation (EU) 2016/425 on Personal Protective Equipment (PPE). Category II. EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY High visibility parka made of 100% polyester Oxford 300D coated with PU, featuring a taffeta polyester lining and 180 gsm polyester padding. It has taped seams, an attached hood with draw cords, and retro-reflective tapes for improved visibility. The jacket includes 2 outer pockets, 2 inner pockets, a two-way zip fastening under a studded flap, knitted wrists, and zip access for customization. Available in orange and navy blue, sizes S to 4XL. Packed in cartons of 10 pieces, with individual polybags.
Resistant and light with 300D Oxford polyester coated with PU
Improved visibility with retro-reflective tapes
Hood rolled into collar
Customizable with zip access for printing
