RS PRO Solenoid Valve, 3 port(s) , NC, 220 V, 1/4in

Bulk discount available

Subtotal (1 unit)*

$190.42

(exc. GST)

$209.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$190.42
10 - 99$186.62
100 +$152.32

*price indicative

RS Stock No.:
255-4154
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

220 V

Number of Ports

3

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Gas, Liquid, Oil, Water

Type

3/2

Orifice Diameter

2mm

Body Material

Brass

Maximum Working Pressure

8 bar

Operating Temperature Range

-10 → +140°C

Servo Assist

No

Thread Standard or Connection Type

G

Maximum Operating Temperature

+140°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Flow Factor Kv

0.09m³/h

COO (Country of Origin):
IT

RS PRO Direct Action Solenoid Valve (3/2 NC)


A simple and compact direct action solenoid valve for the regulation of fluid and air in industrial systems and suitable for use in the food industry.

Featuring a standard Female G thread type and a default closed valve position (NC) the direct acting solenoid valve is quick and easy to install and suitable for a wide range of applications.

Constructed from Brass for high levels of corrosion and rust resistant and featuring FKM seals for excellent resistance to temperatures, pressure and chemicals.

Finished with Class H coils inside to withstand higher temperatures and the result is a professional hardwearing solenoid valve that will provide years of reliable service.

Features and Benefits


  • Direct acting operation

  • Compact design

  • Class H coils

  • Power rating of 7.5VA

  • Working pressure range of 0 – 8 bar

  • Dimensions of 37x29x56.1 mm

Suitable Applications


  • Water & neutral liquids

  • Air & inert gases

  • Oils

  • Steam

  • Automation

Approvals and Standards: EN1127, EN80079-36, EN80079-37, EU Declaration of Conformity, UE Declaration of Conformity.

Why RS PRO?


Looking to reduce costs but keep the same quality?

With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Related links