SINGER SAFETY PARINO Navy, Orange Unisex Hi Vis Jacket, 2XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
218-109
Mfr. Part No.:
PARINO05
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

2XL

Product Type

Hi Vis Jacket

Colour

Navy, Orange

Gender

Unisex

Hooded

Yes

Lining Material

100% Taffeta Polyester

Outer Material

Polyester, Coated with Polyurethane

Series

PARINO

Closure Type

Zip Fastening

Resistance Features

Resistant and Light, Taped Seams

Standards/Approvals

EN 343 : 2019, EN ISO 13688 : 2013, EN ISO 20471: 2013 + A1: 2016

RoHS Status: Exempt

COO (Country of Origin):
MM
The SINGER SAFETY high visibility parka features a removable inner jacket for versatility. The outer material is 100% polyester (Oxford 300D), coated with PU, with a taffeta polyester lining for comfort. It includes taped seams, an attached hood with draw cords, multiple pockets, retro-reflective tapes, and zip access for printing. The inner jacket has detachable sleeves, a polar fleece polyester lining, and knitted wrists. Available in orange and navy blue, sizes S to 6XL.

Versatile with removable inner jacket

Resistant and light with 300D Oxford polyester coated with PU

Warm and comfortable with taffeta polyester lining

Functional with numerous pockets

Customizable with zip access for printing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy