Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, 8XL
- RS Stock No.:
- 103-355
- Mfr. Part No.:
- S463YER8XL
- Brand:
- Portwest
Subtotal (1 unit)*
$72.55
(exc. GST)
$79.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.55 |
*price indicative
- RS Stock No.:
- 103-355
- Mfr. Part No.:
- S463YER8XL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 8XL | |
| Product Type | Hi Vis Bomber Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Outer Material | 100% Polyester | |
| Series | S463 | |
| Closure Type | 2-Way Zip | |
| Resistance Features | Waterproof | |
| Standards/Approvals | CE certified, AS 4602.1:2024 Class D/N, ANSI/ISEA 107 TYPE R CLASS 3, 2, ANSI/ISEA 107 TYPE P Class 3, X, RIS 3279 TOM Issue 2, EN ISO 20471, EN 343 Class 3:1 X, EN 342 0.336 (M².K/W), EN342 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 8XL | ||
Product Type Hi Vis Bomber Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Outer Material 100% Polyester | ||
Series S463 | ||
Closure Type 2-Way Zip | ||
Resistance Features Waterproof | ||
Standards/Approvals CE certified, AS 4602.1:2024 Class D/N, ANSI/ISEA 107 TYPE R CLASS 3, 2, ANSI/ISEA 107 TYPE P Class 3, X, RIS 3279 TOM Issue 2, EN ISO 20471, EN 343 Class 3:1 X, EN 342 0.336 (M².K/W), EN342 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Hi-Vis Winter Bomber Jacket prioritizes comfort, quality, safety, and weatherproofing. Its two-way front zip, studded flap, and knitted storm cuffs offer ultimate protection. This range includes single and combination garments made from highly durable, EN343 certified fabric, featuring cleverly designed and innovative styles. Our High-Visibility clothing meets strict design and construction standards, ensuring compliance with the latest EN ISO 20471 & ANSI standards. Innovative and technical, our High Visibility range caters to those who demand style, comfort, protection, and performance without compromise.
EN342 Protection against cold certified up to -40°C
Internal chest pocket
Fleece lined collar to trap the heat and increase warmth
Hook and loop cuffs for a secure fit
Fully lined and padded to trap the heat and increase warmth
Certified to EN ISO 20471 after 50x washes
40+ UPF rated fabric to block 98% of UV rays
Two-way zip for quick and easy access
Related links
- Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, 8XL
- Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, S
- Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, M
- Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, 4XL
- Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, XL
- Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, 5XL
- Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, 7XL
- Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, XS
