Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, 5XL

Subtotal (1 unit)*

$72.55

(exc. GST)

$79.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.55

*price indicative

RS Stock No.:
103-284
Mfr. Part No.:
S463YER5XL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

5XL

Product Type

Hi Vis Bomber Jacket

Colour

Yellow

Gender

Unisex

Hooded

Yes

Lining Material

Polyester

Outer Material

Polyester

Series

S463

Closure Type

2-Way Zip

Resistance Features

Waterproof

Standards/Approvals

2, ANSI/ISEA 107 TYPE P Class 3, ANSI/ISEA 107 TYPE R CLASS 3, AS 4602.1:2024 Class D/N, CE certified, EN342, EN 342 0.336 (M².K/W), EN 343 Class 3:1 X, EN ISO 20471, RIS 3279 TOM Issue 2, X

RoHS Status: Exempt

The Portwest Hi-Vis Winter Bomber Jacket prioritizes comfort, quality, safety, and weatherproofing. Its two-way front zip, studded flap, and knitted storm cuffs offer ultimate protection. This range includes single and combination garments made from highly durable, EN343 certified fabric, featuring cleverly designed and innovative styles. Our High-Visibility clothing meets strict design and construction standards, ensuring compliance with the latest EN ISO 20471 & ANSI standards. Innovative and technical, our High Visibility range caters to those who demand style, comfort, protection, and performance without compromise.

EN342 Protection against cold certified up to -40°C

Internal chest pocket

Fleece lined collar to trap the heat and increase warmth

Hook and loop cuffs for a secure fit

Fully lined and padded to trap the heat and increase warmth

Certified to EN ISO 20471 after 50x washes

40+ UPF rated fabric to block 98% of UV rays

Two-way zip for quick and easy access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy