Portwest MV35 Orange, Navy Unisex Hi Vis Jacket, 2XL
- RS Stock No.:
- 100-516
- Mfr. Part No.:
- MV35
- Brand:
- Portwest
Subtotal (1 unit)*
$258.40
(exc. GST)
$284.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.40 |
*price indicative
- RS Stock No.:
- 100-516
- Mfr. Part No.:
- MV35
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Jacket | |
| Size | 2XL | |
| Colour | Orange, Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Series | MV35 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Jacket | ||
Size 2XL | ||
Colour Orange, Navy | ||
Gender Unisex | ||
Hooded No | ||
Series MV35 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Hi-Vis jacket is ideal for situations where versatile protection is required. This jacket uses highly advanced fabric to deliver a range of benefits such as durability, comfort and breathability as well as protection against chemical splash, welding hazards and electric arc.
Inherent flame resistant qualities will not diminish with washing
Protection against radiant, convective and contact heat
Side zip pockets
Durable, strong and long lasting brass zip
Hook and loop cuffs for a secure fit
Texpel stain resistant finish repels dirt and stains
Anti-static
Sew on flame resistant industrial wash tape
4 pockets for ample storage
Concealed mobile phone pocket
Radio loops for easy clipping of a radio
