RS Better World

Leo Workwear CLOVELLY Orange, Navy Unisex Hi Vis Jacket, 2XL

Subtotal (1 unit)*

$196.48

(exc. GST)

$216.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
645-447
Mfr. Part No.:
A04-O/NV-LEO-2XL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Size

2XL

Product Type

Hi Vis Jacket

Colour

Orange, Navy

Gender

Unisex

Outer Material

Polyester

Series

CLOVELLY

Standards/Approvals

No

Better World Claim

Recycled Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Leo Workwear CLOVELLY LEO ECOVIZ engineered for all-weather performance, this anorak uses Ecoviz 15K recycled fabric that’s waterproof, windproof, and breathable. Its interactive YKK zip allows easy integration with compatible Leo layers for adaptable warmth. The mesh-lined interior enhances comfort, while the waterproof chest pocket and radio/camera loops offer practical storage. Built with sustainability in mind, it meets strict rain tower test standards using 75% recycled materials. It is compliant with ISO 20471 CLASS 3 and EN343 CLASS 4 Breathability standards.

Shaped high collar

Full length Velcro fastened double storm flap

V shaped drop tail back

Large internal tablet pocket

Internal safety glasses or goggles pocket

Lycra storm cuff with stay put thumbholes

Large Velcro fastened front pockets

Shaped hood with wire peak

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy