Parker, Self-Colour Stainless Steel Hex Nut, ISO 8434, 8mm
- RS Stock No.:
- 281-2576
- Mfr. Part No.:
- M08SEODURX
- Brand:
- Parker
Available for back order.
Price (ex. GST) 1 Box of 50
$684.66
(exc. GST)
$753.13
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $684.66 | $13.693 |
*price indicative
- RS Stock No.:
- 281-2576
- Mfr. Part No.:
- M08SEODURX
- Brand:
- Parker
Related links
- Parker, Self-Colour Stainless Steel Hex Nut, ISO 8434, 38mm
- Parker, Self-Colour Stainless Steel Hex Nut, ISO 8434, 10mm
- Parker, Self-Colour Stainless Steel Hex Nut, ISO 8434, 25mm
- Parker, Self-Colour Stainless Steel Hex Nut, ISO 8434, 35mm
- Parker, Self-Colour Stainless Steel Hex Nut, ISO 8434, 30mm
- Parker, Self-Colour Brass Hex Nut, ISO 8434, 8mm
- Parker, Self-Colour Steel Hex Nut, ISO 8434, 8mm
- Parker, Self-Colour Steel Hex Nut, ISO 8434, 10mm