Subtotal (1 box of 200 units)*
$65.84
(exc. GST)
$72.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $65.84 | $0.329 |
*price indicative
- RS Stock No.:
- 286-7092
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Nut | |
| Size | M10 | |
| Material | Steel | |
| Finish | Plain | |
| Hex Size Across Flat | 17mm | |
| Standards/Approvals | DIN 934 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Nut | ||
Size M10 | ||
Material Steel | ||
Finish Plain | ||
Hex Size Across Flat 17mm | ||
Standards/Approvals DIN 934 | ||
- COO (Country of Origin):
- CN
RS PRO Hex Nuts
Introducing the range of RS PRO Hex Nuts, designed for a wide range of applications across automotive, machinery, engines, industrial equipment and manufacturing, these hex nuts are a reliable solution for secure and long-lasting fastenings.
Features and Benefits:
These RS PRO Hex Nuts are the perfect blend of strength, efficiency, and reliability for a multitude of professional and DIY projects and applications as a solution for secure fastening
Made from high-quality steel, these hex nuts ensure exceptional tensile strength and load-bearing capacity, making them perfect for use in environments that are demanding and can provide long-lasting performance
Installation is super easy and can be done by using any standard socket or spanner, which allows for quick and efficient installation and removal and saving on valuable time and effort
In addition to this, they can also be tightened and loosened numerous times without it impacting the performance of the nut, making them perfect for maintenance and repair projects to save on time and costs
These hex nuts are the perfect for use with bolts, setscrews, machine screws and threaded rods, providing a strong and dependable hold for both temporary and permanent fixtures in a wide range of professional and domestic applications
Applications:
Hex nuts are designed specifically for ease of use and simplicity. They are used for applications where the fastener needs to be tightened or loosened, most commonly when something needs additional security alongside the bolt to ensure a secure fixing. The main benefit of hex nuts is that they are easy to install and are available in a range of sizes to suit the application needs. Hex nuts are most used in household and DIY projects, building and construction, as well as automotive, marine and aerospace applications.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
