Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$77.39
(exc. GST)
$85.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 138 unit(s) shipping from 16 November 2026
- Plus 50 unit(s) shipping from 30 December 2026
- Plus 50 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $77.39 | $1.548 | - |
| 5 + | $63.68 | $1.274 | 17% |
*price indicative
- RS Stock No.:
- 232-6911
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | M2 | |
| Product Type | Hex Nut | |
| Material | Nylon | |
| Finish | Plain | |
| Overall Height | 1.60mm | |
| Hex Size Across Flat | 4mm | |
| Standards/Approvals | DIN 934 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size M2 | ||
Product Type Hex Nut | ||
Material Nylon | ||
Finish Plain | ||
Overall Height 1.60mm | ||
Hex Size Across Flat 4mm | ||
Standards/Approvals DIN 934 | ||
- COO (Country of Origin):
- DE
RS PRO Nylon 6.6 Hex Nuts - Metric Thread
RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw onto the shank of a bolt or a hex cap screw. These standard metric hex nuts are available in a variety of sizes ranging from M2 to M12.
This range includes the following types of hexagonal nuts:
232-6911 – M2
232-6902 – M2.5
232-6936 – M3
232-6956 – M4
232-6976 – M5
232-6991 – M6
232-7003 – M8
232-6885 – M10
232-6893 – M12
Features and Benefits
Applications
Nylon hex nuts are suitable for use in areas where good insulation and corrosion resistance is required. These hex nuts are suitable for use in high voltage assemblies and electronic applications. To prevent loose fittings pair the hex nut with washers, spacers and other fixings in the same material.
Why use a nylon hex nut?
Nylon is extremely versatile and is commonly used to make hex nuts. The durable nylon construction material makes them lightweight, non-magnetic, non-corrosive, non-toxic, non-flammable, non-abrasive and non-conductive.
Are they easy to assemble?
Yes, hex nuts are designed to give the user an easy assembling experience.
