RS PRO, Bright Zinc Steel Hex Nut, DIN 980V

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$38.87

(exc. GST)

$42.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$38.87$0.777-
5 - 9$37.73$0.7552%
10 - 29$36.58$0.7325%
30 - 149$35.52$0.718%
150 +$29.25$0.58524%

*price indicative

RS Stock No.:
225-3209
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

M12

Product Type

Hex Nut

Sub Type

Loose Bolt

Material

Steel

Finish

Bright Zinc

Width

19mm

Overall Height

6.60mm

Standards/Approvals

DIN 980V

Grade

8

RS PRO M12 19mm All-metal Self-locking Nut


Introducing the RS Pro M10 size Stover nut, a hexagon all-metal self-locking nut. The self-lock function is produced by having irregularly shaped threads at the top of the nut, these threads grip the corresponding bolt threads, giving a stronger hold. Stover nuts are resistant to shocks and vibration. They do not require any form of anti-vibration washer. With a bright zinc plated finish, they provide resistance to corrosion and are made from grade 8 steel for durability and environmental resistance over a long period of use.

Features and Benefits


  • Perfect in conditions of severe vibration

  • Excellent long-lasting quality

  • Reusable

  • Adjustable Ideal for service and repairs

  • No anti-vibration washer required

  • Made from grade 8 steel

  • Bright zinc plated finish offering resistance to corrosion

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy