Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$18.96
(exc. GST)
$20.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $18.96 | $3.792 | - |
| 5 + | $15.62 | $3.124 | 17% |
*price indicative
- RS Stock No.:
- 193-3401
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Locknut | |
| Size | M30 | |
| Sub Type | Full | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Width | 46mm | |
| Overall Height | 24mm | |
| Standards/Approvals | DIN 934 | |
| Grade | Cl 8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Locknut | ||
Size M30 | ||
Sub Type Full | ||
Material Steel | ||
Finish Bright Zinc | ||
Width 46mm | ||
Overall Height 24mm | ||
Standards/Approvals DIN 934 | ||
Grade Cl 8 | ||
M30 FULL NUT BZP (5)
RS PRO Steel Hex Nuts – Metric Thread
RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M30.
Features and Benefits:
Offer an easy fasten and loosen experience for the users
Accessible from a 360 degree angle because of their dynamic shape
The hexagonal shaped nut makes it easy to work with and is versatile - ideal for tight spots
Steel full hex nut, bright zinc plated (BZP)
Grade 8
Available in different finishes and materials
Typical Applications:
Hex nuts are the most common type of nut and are for general-purpose fastening applications
Automotive applications
Construction industry
Machinery & workshops
DIY enthusiasts and professionals
Standards
DIN 934
FAQs
What is BZP?
Meaning bright zinc plating, a shiny coating is applied to the steel, this process prevents corrosion and rusting. If the application is situated within a harsh environment, BZP will provide much-needed longevity and reliability. Although it may not be as effective as stainless steel, the added benefit would be the price. As stainless steel is completely rustproof, but expensive, BZP Steel offers a great solution and is massively cost-effective.
Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.
