Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$70.18
(exc. GST)
$77.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $70.18 | $1.404 |
| 5 + | $57.76 | $1.155 |
*price indicative
- RS Stock No.:
- 192-5608
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Nut | |
| Size | M20 | |
| Material | Steel | |
| Finish | Plain | |
| Overall Height | 16mm | |
| Standards/Approvals | DIN 934 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Nut | ||
Size M20 | ||
Material Steel | ||
Finish Plain | ||
Overall Height 16mm | ||
Standards/Approvals DIN 934 | ||
M20 FULL NUT DIN934 CLASS 8 PLAIN
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
