Get a bulk buy discount
Add 5 more to save $5.45
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$87.41
(exc. GST)
$96.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $87.41 | $1.748 | - |
| 5 - 9 | $86.32 | $1.726 | $5.45 |
| 10 - 29 | $84.35 | $1.687 | $30.60 |
| 30 - 149 | $81.83 | $1.637 | $167.40 |
| 150 + | $67.34 | $1.347 | $3,010.50 |
*price indicative
- RS Stock No.:
- 276-774
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Nut | |
| Size | M20 | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Overall Height | 16mm | |
| Standards/Approvals | DIN 934 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Nut | ||
Size M20 | ||
Material Steel | ||
Finish Bright Zinc | ||
Overall Height 16mm | ||
Standards/Approvals DIN 934 | ||
- COO (Country of Origin):
- CN
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
