Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$160.00
(exc. GST)
$176.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 51 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $160.00 | $0.64 | - |
| 5 - 9 | $155.88 | $0.624 | 2% |
| 10 - 29 | $149.92 | $0.60 | 6% |
| 30 - 149 | $145.24 | $0.581 | 9% |
| 150 + | $118.96 | $0.476 | 25% |
*price indicative
- RS Stock No.:
- 179-5726
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Nut | |
| Size | M1.6 | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 934 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Nut | ||
Size M1.6 | ||
Material Stainless Steel | ||
Standards/Approvals DIN 934 | ||
RS PRO Stainless Steel Hex Nut, M1.6
To reliably hold components together over a sustained period of time, choose this hex nut from RS PRO. Its hexagonal shape makes it easy to get a good grip for tightening from multiple angles. It can be mounted and dismounted easily using a standard spanner or ratchet.
The hex nut's stainless steel construction offers superior strength and toughness. Since it's highly resistant to corrosion and rust, you'll see it used in both indoor and outdoor settings. It's also durable in marine applications where water or moisture may pose a problem.
This unit is part of the trusted RS PRO range and is manufactured under stringent conditions. It's compliant with RoHS (Restriction of Hazardous Substances) directives, so it contains only trace amounts of any harmful elements. Hex nuts like these are typically used in construction, manufacturing and automotive industries.
Features and Benefits
• Stainless steel material
• A2 304 stainless steel type
• M1.6 thread size
• Full type
• Width of 3.2 mm
The RS PRO Hexagon Nut is a full nut type made of stainless steel material and M1.6 of thread size.
It holds components together over a sustained period of time
It offers superior strength and toughness
