RS PRO, Bright Zinc Steel Locknut, DIN 985, M8

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$17.60

(exc. GST)

$19.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
  • Plus 405 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$17.60$0.176-
5 +$14.47$0.14517%

*price indicative

RS Stock No.:
122-4373
Distrelec Article No.:
304-16-901
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

M8

Product Type

Locknut

Sub Type

Nylon Insert

Thread

M8

Material

Steel

Finish

Bright Zinc

Width

13mm

Overall Height

8mm

Standards/Approvals

DIN 985

Grade

Cl 6

COO (Country of Origin):
CN

RS PRO, M8, Zinc Plated Steel Nylon Insert Lock Nut


A cost-effective alternative to Aerotight® fasteners, this RS PRO self-locking nut has a nylon insert that compresses when the mating bolt is inserted, providing good resistance to vibrations and torque. The nylon insert can withstand temperatures up to +250°C and provides a 360° sealing to help prevent gas and fluid leakage, making the lock nut especially suited for use in heat exchangers.

The M8 fastener is made of mild steel grade 8.8 and conforms to ASTM (American Society for Testing and Materials) standards DIN 985, meaning it can withstand tension of up to 800 N/mm² and is fit for general mechanical, railroad and industrial settings. Zinc-plating on the lock nut ensures good resistance to corrosion and rust.

Nylon-insert lock nuts offer highly effective sealing even when exposed to leaking water, oil, solvents and other liquids. They're commonly used by DIY motor enthusiasts, builders, roofers and joiners.

Features and Benefits


• M8 self-locking nut

• Nylon insert with 360° seal to prevent gas and fluid leakage

• Resistant to water, solvent, oil and other organic acids

• Zinc-plated to ensure corrosion resistance

• Made from mild steel of 8.8 grade

• Conforms to DIN 985 for high-tensile applications of up to 800 N/mm²

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Small Pack Size: 1224373

Large Pack Size: 2646422

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy