RND, Nickel Brass Hex Nut M8 x 0.5, RoHS compliant

N

Subtotal (1 unit)*

$0.72

(exc. GST)

$0.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$0.72

*price indicative

RS Stock No.:
804-897
Mfr. Part No.:
RND 205-01170
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Size

M8 x 0.5

Product Type

Hex Nut

Material

Brass

Finish

Nickel

Overall Height

12.37mm

Hex Size Across Flat

10.8mm

Standards/Approvals

RoHS compliant

COO (Country of Origin):
CN
The RND hexagonal shaped nut is a versatile fastening solution designed for use in tight spots, making it Ideal for construction and assembly tasks.

The hexagonal shape allows for easy handling in confined spaces

Suitable for various construction and assembly applications

Constructed from brass for durability and strength

Features a nickel finish for enhanced corrosion resistance

Designed to fit standard M8 x 0.5 thread specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy