RS PRO, Plain A2/304 Stainless Steel Hex Nut M12, DIN 982
- RS Stock No.:
- 270-677
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
$52.07
(exc. GST)
$57.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $52.07 | $1.041 |
*price indicative
- RS Stock No.:
- 270-677
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Nut | |
| Size | M12 | |
| Material | A2/304 Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | DIN 982 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Nut | ||
Size M12 | ||
Material A2/304 Stainless Steel | ||
Finish Plain | ||
Standards/Approvals DIN 982 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Hex Nut – A2 Stainless Steel, Nylon Insert
The RS PRO Hex Nut is a high-quality fastening solution designed for a wide range of applications. Manufactured from A2 stainless steel, this hex nut features a nylon insert that dramatically reduces the risk of loosening, making it ideal for environments exposed to vibration. It conforms to DIN 982 specifications, ensuring reliable performance and durability.
Features and Benefits
Applications
RS PRO Hex nuts are perfect for a wide variety of uses, including:
Choose RS PRO Hex Nuts for a durable, high-quality, and cost-effective fastening solution that delivers a professional finish every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
