Facom 6 piece L Metric Hex Key Set, Hex size 2 - 2.5 - 3 - 4 - 5 - 6 mm

Subtotal (1 unit)*

$106.60

(exc. GST)

$117.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.60

*price indicative

RS Stock No.:
794-7940
Mfr. Part No.:
83R.JP6
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hex Key Set

Unit of Measure

Metric

Number of Pieces

6

Shape

L

Hex Size

2 - 2.5 - 3 - 4 - 5 - 6 mm

Short or Long Arm

Long

Height Safe

No

End Type

Hexagon

Non-Sparking

No

Finish

Black

Material

Silicon Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
What size are the hex keys?

The contents of this hex key set include (metric): 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm

Does this kit come in a case?

Yes, a wallet is supplied with this kit.

Facom Hex Key Set - JP


Facom hexagon keys are packaged within a smart, compact wallet that has been designed for ease of key selection and organisation. Hex key sets are very convenient as they have all the required hex keys in one holder and are easy to store. These L-shaped hex keys are hand tools used to tighten or loosen fasteners and fixings with a hexagonal configuration.

Hex keys are also considered a household necessity, especially those who prefer to have flat pack furniture. A hex key is most commonly used to drive and remove screws and bolts that have hexagonal sockets in their heads.

This range includes the following sizes

755-4119 - 9 piece short arm key set

755-4122 - 9 piece long arm key set

794-7940 - 6 piece key set

Features and Benefits:


• Long and short reach keys, making them the perfect solution to reach deeply in-set bolts

• Comprised of a strong, durable material enabling them to have a longer tool life

• Accompanied by a plastic holder that features size markings which gives instant size identification

• Metric

Typical Applications


Hex keys and bit sets are used by:

Plumbers

Electricians

Mechanics

Electronic Engineers

Did you know?

A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.

Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy