SAM L Shape Metric Hex Key, T30
- RS Stock No.:
- 282-8600
- Mfr. Part No.:
- 59-PTX30
- Brand:
- SAM
Subtotal (1 unit)*
$34.13
(exc. GST)
$37.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.13 |
*price indicative
- RS Stock No.:
- 282-8600
- Mfr. Part No.:
- 59-PTX30
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Imperial or Metric | Metric | |
| Number of Pieces | 1 | |
| Hex Key Size | T30 | |
| Shape | L | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Imperial or Metric Metric | ||
Number of Pieces 1 | ||
Hex Key Size T30 | ||
Shape L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Hexagonal keys includes an ergonomic handle for a better hand picking. It has short blade to solve accessibility matters.
Long blade for strong tightening
Compliance to NF EN ISO 10664 standard
Compliance to NF EN ISO 10664 standard
