SAM L Metric Hex Key, Hex size 8 mm
- RS Stock No.:
- 262-5969
- Mfr. Part No.:
- 63-8
- Brand:
- SAM
Subtotal (1 unit)*
$5.28
(exc. GST)
$5.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.28 |
*price indicative
- RS Stock No.:
- 262-5969
- Mfr. Part No.:
- 63-8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 8 mm | |
| Short or Long Arm | Long | |
| Overall Length | 151mm | |
| End Type | Hexagon | |
| Finish | Burnished | |
| Standards/Approvals | ISO 2936, NF ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 8 mm | ||
Short or Long Arm Long | ||
Overall Length 151mm | ||
End Type Hexagon | ||
Finish Burnished | ||
Standards/Approvals ISO 2936, NF ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Vallorbe torx elbow hexagonal key has 8 mm size.
Good handling and powerful
