Bondhus T Metric Hex Key, Hex size 6 mm

Subtotal (1 pair)*

$65.92

(exc. GST)

$72.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$65.92

*price indicative

RS Stock No.:
255-4979
Mfr. Part No.:
15368
Brand:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Unit of Measure

Metric

Product Type

Hex Key

Shape

T

Hex Size

6 mm

Short or Long Arm

Long

Height Safe

No

End Type

Hex End

Non-Sparking

No

Finish

Corrosion Resistant

Material

High Torque Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Bondhus 9 inch hex driver has T-handle with ProGuard finish.

Size of 6.0mm

Length of 229mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy