Bondhus T Metric Hex Key, Hex size 3/8 in, 2.5, 1/4, 9/64, 2, 10 mm, 8, 5, 7/32, 4, 6, 1/8, 3, 7/64, 5/32, 5/16, 3/16,
- RS Stock No.:
- 255-4971
- Mfr. Part No.:
- 15274
- Brand:
- Bondhus
Subtotal (1 unit)*
$41.77
(exc. GST)
$45.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.77 |
*price indicative
- RS Stock No.:
- 255-4971
- Mfr. Part No.:
- 15274
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 3/8 in, 2.5, 1/4, 9/64, 2, 10 mm, 8, 5, 7/32, 4, 6, 1/8, 3, 7/64, 5/32, 5/16, 3/16, 3/32 | |
| Short or Long Arm | Long | |
| Overall Length | 9in | |
| Non-Sparking | No | |
| End Type | Hexagon | |
| Height Safe | No | |
| Finish | Corrosion Resistant | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 3/8 in, 2.5, 1/4, 9/64, 2, 10 mm, 8, 5, 7/32, 4, 6, 1/8, 3, 7/64, 5/32, 5/16, 3/16, 3/32 | ||
Short or Long Arm Long | ||
Overall Length 9in | ||
Non-Sparking No | ||
End Type Hexagon | ||
Height Safe No | ||
Finish Corrosion Resistant | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bondhus driver has hex tip and T handle with ProGuard finish.
Size: 9mm
Length: 152mm
Related links
- Bondhus T IN Hex size 9/64 5/32 3/16 4 3 2.5 10 mm 1/4
- Facom 14-Piece Spanner Set, 1/8 - 5/32 - 3/16 - 7/32 - 1/4 - 9/32 - 5/16 - 11/32 - 3/8 - 7/16 - 1/2 - 9/16 - 5/8 - 11/16
- Bondhus T-Handle Metric Hex size 8 mm
- Bondhus T-Handle Metric Hex size 4 mm
- Facom 13-Piece Spanner Set, 3/16 - 7/32 - 1/4 - 9/32 - 5/16 - 11/32 - 3/8 - 13/32 - 7/16 - 1/2 - 9/16 - 5/8 - 11/16
- Bondhus T-Handle Metric Hex size 2 mm
- Facom 6 piece Metric Hex Key Set, Hex size 5/32-3/16-7/32-1/4-5/16-3/8
- Bondhus 8 piece T inch Hex Key Set, Hex size 3/32 to 1/4 in
