Wiha 10 piece L Hex Key Set, Hex size 1.5 to 10 mm
- RS Stock No.:
- 249-8805
- Distrelec Article No.:
- 301-44-263
- Mfr. Part No.:
- 37351
- Brand:
- Wiha
Subtotal (1 unit)*
$135.83
(exc. GST)
$149.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.83 |
*price indicative
- RS Stock No.:
- 249-8805
- Distrelec Article No.:
- 301-44-263
- Mfr. Part No.:
- 37351
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Hex Key Set | |
| Number of Pieces | 10 | |
| Shape | L | |
| Hex Size | 1.5 to 10 mm | |
| Short or Long Arm | Long | |
| Non-Sparking | No | |
| End Type | Hexagonal Ball | |
| Height Safe | No | |
| Finish | Matt Chrome Plated | |
| Standards/Approvals | ISO 2936L | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Hex Key Set | ||
Number of Pieces 10 | ||
Shape L | ||
Hex Size 1.5 to 10 mm | ||
Short or Long Arm Long | ||
Non-Sparking No | ||
End Type Hexagonal Ball | ||
Height Safe No | ||
Finish Matt Chrome Plated | ||
Standards/Approvals ISO 2936L | ||
- COO (Country of Origin):
- PL
The Wiha Tools 37351 L-key set in ErgoStar holder Hexagonal ball end MagicRing has screw-holding spring, the L-keys hold all standard hex screws firmly in any position perfectly no matter what the screw is made of,this ensures that removing sunken screws or inserting and fastening a screw at an angle down to 25° is an extremely simple task.
Wrenches set-hexagon keys
Chrom-vanadium steel material
quantity in set 10
chrome plated key surface
hardened.
Related links
- Wiha 10 piece L Shape Metric Hex Key Set, 1.5 → 10mm
- Wiha 10 piece L Shape Imperial Hex Key Set, 1.5 → 10mm
- Wiha 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
- Teng Tools 10 piece L Shape Metric Hex Key Set, 1.5 → 10mm
- Wiha 11 piece L Shape Metric Hex Key Set, 1.5 → 10mm
- Wiha Tools 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
- RS PRO 10 piece L Shape Metric Hex Key Set, 1.5 → 10mm
- Bondhus 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
