Ega-Master 10 piece L Metric Hex Key Set, Hex size 10 mm, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5.5 mm, 5 mm, 6 mm, 8 mm

Subtotal (1 unit)*

$30.09

(exc. GST)

$33.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.09

*price indicative

RS Stock No.:
245-7674
Mfr. Part No.:
61500
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Unit of Measure

Metric

Product Type

Hex Key Set

Number of Pieces

10

Shape

L

Hex Size

10 mm, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5.5 mm, 5 mm, 6 mm, 8 mm

Short or Long Arm

Long, Short

Non-Sparking

No

End Type

Hex

Height Safe

No

Finish

Black

Material

50% Chrome Vanadium

Standards/Approvals

DIN ISO

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master offers a wide range of hexagonal keys and wrenches in order to satisfy the requirements of all professionals; hexagonal keys in standard lengths, long series, ball-ended, Torx, Ribe, in metric and inch sizes. Hexagonal keys are essential for tightening and loosening screws with an internal hexagonal head.

Used globally in the machinery

Wide range of size available

Two different length arms used depending on the depth

Black finished coating

Material : 50Cr-V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy