Subtotal (1 pack of 5 units)*
$16.94
(exc. GST)
$18.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.388 | $16.94 |
*price indicative
- RS Stock No.:
- 238-1866
- Mfr. Part No.:
- 82H.1/8
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 3.18 mm | |
| Short or Long Arm | Short | |
| Overall Length | 65mm | |
| End Type | Hex | |
| Finish | Phosphate Coated | |
| Material | Silicon Steel | |
| Standards/Approvals | ASME B18.3 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 3.18 mm | ||
Short or Long Arm Short | ||
Overall Length 65mm | ||
End Type Hex | ||
Finish Phosphate Coated | ||
Material Silicon Steel | ||
Standards/Approvals ASME B18.3 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 82H series short hex keys is manufactured in silicon steel and has phosphate coated finish.
Size 1/8 inch
Related links
- Facom L Imperial Hex Key Set, Hex size 1/4 in
- Facom L Imperial Hex Key Set, Hex size 2.38 mm
- Facom L Imperial Hex Key Set, Hex size 3.57 mm
- Facom L Imperial Hex Key Set, Hex size 1.98 mm
- Facom L Imperial Hex Key Set, Hex size 4.76 mm
- Facom L Imperial Hex Key, Hex size 7/8 in
- Facom L Imperial Hex Key, Hex size 1/8 in
- Facom L Imperial Hex Key, Hex size 5.56 mm
