BETA T Metric Hex Key, Hex size 10 mm
- RS Stock No.:
- 234-4727
- Mfr. Part No.:
- 96TBP 10
- Brand:
- BETA
Subtotal (1 unit)*
$57.91
(exc. GST)
$63.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.91 |
*price indicative
- RS Stock No.:
- 234-4727
- Mfr. Part No.:
- 96TBP 10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 10 mm | |
| Short or Long Arm | Long | |
| Overall Length | 285mm | |
| End Type | Hex Ball End | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 10 mm | ||
Short or Long Arm Long | ||
Overall Length 285mm | ||
End Type Hex Ball End | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head offset hexagon key wrench with high torque handle has 10 mm size. It has 285mm length and 230 gram weight.
It has T shape
