BETA T Metric Hex Key, Hex size 3 mm
- RS Stock No.:
- 234-4701
- Mfr. Part No.:
- 96T 3
- Brand:
- BETA
Subtotal (1 unit)*
$28.79
(exc. GST)
$31.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.79 |
*price indicative
- RS Stock No.:
- 234-4701
- Mfr. Part No.:
- 96T 3
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 3 mm | |
| Short or Long Arm | Long | |
| Overall Length | 153mm | |
| End Type | Hex Wrench | |
| Finish | Chrome | |
| Material | Steel | |
| Overall Width | 13.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 3 mm | ||
Short or Long Arm Long | ||
Overall Length 153mm | ||
End Type Hex Wrench | ||
Finish Chrome | ||
Material Steel | ||
Overall Width 13.4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Hex Key, 3mm Hex Size, 153mm Overall Length - 96T 3
This hex key is a T-handle tool designed for driving metric hex fasteners in industrial settings. It combines a T-shaped handle with a long ARM profile to deliver reach and leverage for tasks in confined assemblies. The tool is finished in chrome and constructed from steel to suit workshop and site environments across automation, electronics, electrical and mechanical disciplines.
Features and Benefits:
• 3mm tip delivers accurate engagement for small hex fasteners
• Long ARM provides extended reach for recessed fittings
• T-shaped handle increases torque transfer for fastening tasks
• Chrome finish resists surface wear in regular use
• Steel construction sustains repeated mechanical loading
• Long ARM provides extended reach for recessed fittings
• T-shaped handle increases torque transfer for fastening tasks
• Chrome finish resists surface wear in regular use
• Steel construction sustains repeated mechanical loading
Applications
• Suitable for adjusting actuators in automation cabinets
• Ideal for servicing electronic enclosures and assemblies
• Used for tightening terminals in electrical panels
• Can be used for maintenance of mechanical linkages and brackets
• Ideal for servicing electronic enclosures and assemblies
• Used for tightening terminals in electrical panels
• Can be used for maintenance of mechanical linkages and brackets
How long is the working length for reach-dependent operations?
The overall length is 153mm which gives extended access to recessed or obstructed hex sockets.
What handle form assists when higher rotational force is required?
The T-handle shape provides a two-handed grip option and improves leverage for higher torque application.
Is the tool metric and suitable for precision fasteners?
Yes, the tool is metric with a 3mm hex profile intended for precision hex fasteners.
What material considerations affect durability under repeated use?
The tool is MADE from steel, providing resistance to deformation under cyclic mechanical loads.
