BETA L Metric Hex Key, Hex size 4.5 mm
- RS Stock No.:
- 234-4656
- Mfr. Part No.:
- 96LC 4,5
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-4656
- Mfr. Part No.:
- 96LC 4,5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 4.5 mm | |
| Short or Long Arm | Long | |
| Overall Length | 154mm | |
| End Type | Hex Wrench | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2936 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 4.5 mm | ||
Short or Long Arm Long | ||
Overall Length 154mm | ||
End Type Hex Wrench | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2936 | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench has 4.5 mm size. It has 154 mm length and 23.6 gram weight.
It has L shape
Chrome-plated
Related links
- BETA L Metric Hex Key, Hex size 4.5 mm
- BETA T Metric Hex Key, Hex size 4.5 mm
- Facom L Metric Hex Key, Hex size 4.5 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 4.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 4.5 mm
- BETA L Metric Hex Key, Hex size 8 mm
- BETA L Metric Hex Key, Hex size 9 mm
- BETA L Metric Hex Key, Hex size 4 mm
