BETA L Imperial Hex Key, Hex size 1/16

Subtotal (1 unit)*

$2.42

(exc. GST)

$2.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.42

*price indicative

RS Stock No.:
233-8655
Mfr. Part No.:
96AS 1/16
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Imperial

Product Type

Hex Key

Shape

L

Hex Size

1/16

Short or Long Arm

Long

Overall Length

46mm

End Type

Hex Wrench

Finish

Burnished

Standards/Approvals

No

RoHS Status: Exempt

The BETA offset hexagon key wrenches has 1/16 inch size. It has 46 mm length and 1.1 gram weight.

It has L shape

Burnished

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy