BETA T Imperial Hex Key, Hex size 4.76 mm
- RS Stock No.:
- 226-9333
- Mfr. Part No.:
- 951AS 3/16
- Brand:
- BETA
Subtotal (1 unit)*
$68.80
(exc. GST)
$75.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.80 |
*price indicative
- RS Stock No.:
- 226-9333
- Mfr. Part No.:
- 951AS 3/16
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | T | |
| Hex Size | 4.76 mm | |
| Short or Long Arm | Long | |
| Overall Length | 195mm | |
| End Type | Hex Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape T | ||
Hex Size 4.76 mm | ||
Short or Long Arm Long | ||
Overall Length 195mm | ||
End Type Hex Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 951AS series is the t handle wrench with three hexagon male ends. The size of the hexagon wrench is the 3/16 inch. The overall length of the hexagon wrench is 195 mm.
Accurate working and tailored heat treatment
Blades of these tools boast top end torsional characteristics
Related links
- BETA T Imperial Hex Key, Hex size 4.76 mm
- BETA T Imperial Hex Key, Hex size 2.38 mm
- BETA T Imperial Hex Key, Hex size 9.53 mm
- BETA T Imperial Hex Key, Hex size 7.94 mm
- BETA L Imperial Hex Key, Hex size 4.76 mm
- BETA T Imperial Hex Key, Hex size 6.35 mm
- BETA T Imperial Hex Key, Hex size 3.97 mm
- BETA T Imperial Hex Key, Hex size 2.78 mm
