Facom T Metric Hex Key, Hex size 8 mm

Subtotal (1 unit)*

$27.15

(exc. GST)

$29.86

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 135 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.15

*price indicative

RS Stock No.:
188-3663
Mfr. Part No.:
84TZA.8
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Hex Key

Shape

T

Hex Size

8 mm

Short or Long Arm

Long, Short

Overall Length

240mm

End Type

Hex

Finish

Phosphate Coated, Polished

Material

Carbon Silicon Steel

Standards/Approvals

ISO 2936

RoHS Status: Exempt

COO (Country of Origin):
FR
Carbon silicon steel for longer life

Soft grip handle for comfort and to apply more torque

Spherical head allows for fast screwing up to 30° angle

Short end for high torque / tightening

Finish: polished, phosphate-coated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy