- RS Stock No.:
- 187-9459
- Mfr. Part No.:
- 23246
- Brand:
- Bondhus
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$147.58
(exc. GST)
$162.34
(inc. GST)
Units | Per unit |
1 + | $147.58 |
- RS Stock No.:
- 187-9459
- Mfr. Part No.:
- 23246
- Brand:
- Bondhus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
6 Piece - Metric ProHold Socket Hex Bits Set
Length: 2-inch
Includes sizes: 4, 5, 6, 7, 8, 10mm.
Lifetime warranty
Made in USA
Includes sizes: 4, 5, 6, 7, 8, 10mm.
Lifetime warranty
Made in USA
Specifications
Attribute | Value |
---|---|
Number of Pieces | 6 |
Material | Steel |
Related links
- Wera Screwdriver Handle With Bits 6 Pieces
- Bondhus 6 piece L Shape Metric Hex Key Set, 2.5 → 8mm
- Bondhus 6 piece T Shape Imperial Hex Key Set, 3/16 → 7/32"
- Bondhus 6 piece T Shape Metric Hex Key Set, 2 → 6mm
- Wiha Magazine LiftUp Electric 6 Pieces
- SAM Soft Tip 6 Pieces
- Teng Tools Driver Bit 6 Pieces
- Bondhus 6 piece L Shape Metric Hex Key Set, 4 → 10mm