Mob Outillage 9 piece Hex Metric Hex Key, Hex size 8 mm
- RS Stock No.:
- 911-539
- Mfr. Part No.:
- 9061020101
- Brand:
- Mob Outillage
N
Subtotal (1 unit)*
$45.36
(exc. GST)
$49.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.36 |
*price indicative
- RS Stock No.:
- 911-539
- Mfr. Part No.:
- 9061020101
- Brand:
- Mob Outillage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mob Outillage | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | Hex | |
| Hex Size | 8 mm | |
| Short or Long Arm | Long | |
| End Type | Hex Ball End | |
| Non-Sparking | No | |
| Material | Silicon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mob Outillage | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape Hex | ||
Hex Size 8 mm | ||
Short or Long Arm Long | ||
End Type Hex Ball End | ||
Non-Sparking No | ||
Material Silicon Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Mob Outillage magnetic long ball end hex keys set is a versatile tool kit designed for effortless installation and removal of screws in challenging spaces.
Built-in magnet aids in handling screws in deep or hard-to-reach areas
Genuine magnet guarantees lasting magnetism without degradation
Case design allows for convenient access to keys
Can be securely hooked onto a hook for easy storage
