Klein Tools 10 piece Hex Hex Key Set, Hex size T9
- RS Stock No.:
- 893-767
- Mfr. Part No.:
- 70550T
- Brand:
- Klein Tools
N
Subtotal (1 unit)*
$71.12
(exc. GST)
$78.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.12 |
*price indicative
- RS Stock No.:
- 893-767
- Mfr. Part No.:
- 70550T
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Hex Key Set | |
| Number of Pieces | 10 | |
| Shape | Hex | |
| Hex Size | T9 | |
| End Type | Hex End | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Hex Key Set | ||
Number of Pieces 10 | ||
Shape Hex | ||
Hex Size T9 | ||
End Type Hex End | ||
Finish Black Phosphate | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod Folding Hex Key Set is expertly designed for secure Torx hex bolt fastening, making it an essential tool for both professionals and DIY enthusiasts. Crafted with a robust reinforced nylon handle, this 10-piece set ensures durability and easy access to each key. Featuring extended reach blades that measure 4 inches in length, it significantly enhances your working efficiency while a strategically positioned #2 Phillips fastener on the outer body allows for effortless tension adjustment. Available in colour-coded variations for quick reference, you can swiftly identify the keys you need just by looking at the colours, promoting a streamlined workflow during your projects.
Includes 10 Torx sized keys for versatility in fastening applications
Colour coded keys: red for inch, blue for mm, and green for Torx for easy identification
Crafted from industrial strength CR V steel with a black phosphate finish for enhanced durability
The handle features reinforced nylon for optimal grip and comfort during use
Compact overall length of 6.6 inches makes it easy to store and transport
Square cut ends allow for improved torque and a secure fit on fasteners
Lightweight design at 13.28 oz ensures minimal strain during extended use
Key lengths range from 3.5 to 4.5 inches, catering to varying project requirements
