Klein Tools 12 piece Hex Metric Hex Key Set, Hex size 5 mm
- RS Stock No.:
- 893-765
- Mfr. Part No.:
- 70590
- Brand:
- Klein Tools
N
Subtotal (1 unit)*
$53.26
(exc. GST)
$58.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.26 |
*price indicative
- RS Stock No.:
- 893-765
- Mfr. Part No.:
- 70590
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 12 | |
| Shape | Hex | |
| Hex Size | 5 mm | |
| End Type | Hex End | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 12 | ||
Shape Hex | ||
Hex Size 5 mm | ||
End Type Hex End | ||
Finish Black Phosphate | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod Compact folding hex key set offers a blend of versatility and portability, making it an essential tool for both DIY enthusiasts and professional tradespeople. This innovative set features a reinforced nylon handle designed for easy access to hex keys, ensuring convenience during repairs and assembly tasks. With colour-coded keys for quick identification red for inches, blue for millimetres, and green for Torx this tool set enhances efficiency in every project. The Compact design allows for easy storage and transportation, making it Ideal for use on the go or in tight spaces. Crafted with heat-treated alloy steel for durability, this folding hex key set combines performance with practicality.
Portable and lightweight design for effortless carrying
Colour coded keys ensure quick identification for varying measurements
Folding mechanism provides quick access to tools without the risk of losing them
High leverage square cut ends allow for efficient fastening and adjustments
Constructed from heat treated alloy steel for enhanced durability
Reinforced nylon handle offers comfort and stability during use
Includes 12 keys, featuring a range of sizes in both SAE and metric
Overall length of tool set is designed for easy handling and operation
Compact size facilitates storage in toolboxes or pockets
