Super Rod 10 piece L-Shaped Imperial Hex Key Set, Hex size 9/64 in

N

Subtotal (1 set)*

$57.38

(exc. GST)

$63.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$57.38

*price indicative

RS Stock No.:
884-818
Mfr. Part No.:
CBLS10
Brand:
Super Rod
Find similar products by selecting one or more attributes.
Select all

Brand

Super Rod

Unit of Measure

Imperial

Product Type

Hex Key Set

Number of Pieces

10

Shape

L-Shaped

Hex Size

9/64 in

End Type

Hex Ball End

Finish

Black Phosphate

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The SuperRod Powder Coated Long Ball-End Hex Key Set is an essential tool for anyone who works with screws or hex bolts. This 10-piece set is intelligently designed with colour-coded keys, allowing for quick size identification and facilitating efficiency in both professional and DIY tasks. The Durable powder coating not only enhances visibility but also provides excellent corrosion resistance. The flexible folding case keeps all keys securely in place while simplifying access, making it a convenient addition to any toolbox. Whether you're tightening or loosening fasteners, this set delivers the versatility and durability needed for a myriad of applications.

Colour coded keys for easy size identification

Durable powder coating ensures corrosion resistance

Flexible folding case allows for sleek, adaptable storage

Includes a comprehensive range of hex sizes for various applications

Compact design fits easily into any toolbox or drawer

Lightweight at only 12.96 oz for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy